Part Details for SMAJ13A by DC Components Co Ltd
Results Overview of SMAJ13A by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ13A Information
SMAJ13A by DC Components Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ13A
SMAJ13A CAD Models
SMAJ13A Part Data Attributes
|
SMAJ13A
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ13A
DC Components Co Ltd
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 16.5 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.45 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ13A
This table gives cross-reference parts and alternative options found for SMAJ13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ13A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | Formosa Microsemi Co Ltd | Check for Price | Transient Suppressor | SMAJ13A vs SMAJ13A |
SMAJ13A | SynSemi Inc | Check for Price | Transient Suppressor, | SMAJ13A vs SMAJ13A |
SMAJ13A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | SMAJ13A vs SMAJ13A |
SMAJ13A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | SMAJ13A vs SMAJ13A |