Part Details for SMAJ130CAE3/TR13 by Microsemi Corporation
Results Overview of SMAJ130CAE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ130CAE3/TR13 Information
SMAJ130CAE3/TR13 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for SMAJ130CAE3/TR13
SMAJ130CAE3/TR13 CAD Models
SMAJ130CAE3/TR13 Part Data Attributes
|
SMAJ130CAE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ130CAE3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ130CAE3/TR13
This table gives cross-reference parts and alternative options found for SMAJ130CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ130CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMAJP4KE130CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | SMAJ130CAE3/TR13 vs MQSMAJP4KE130CAE3TR |
P4FMAJ130 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ130CAE3/TR13 vs P4FMAJ130 |
SMAJP4KE130CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | SMAJ130CAE3/TR13 vs SMAJP4KE130CA |
SMAJP4KE130CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | SMAJ130CAE3/TR13 vs SMAJP4KE130CAE3 |
SMAJP4KE130CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | SMAJ130CAE3/TR13 vs SMAJP4KE130CA-TP |
MXSMAJP4KE130CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | SMAJ130CAE3/TR13 vs MXSMAJP4KE130CAE3 |
S16C24-8-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 16 Element, Silicon, ROHS COMPLIANT, SO-16 PACKAGE, 16 PIN | SMAJ130CAE3/TR13 vs S16C24-8-G |
P4FMAJ130A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ130CAE3/TR13 vs P4FMAJ130A |
SMAJP4KE130CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | SMAJ130CAE3/TR13 vs SMAJP4KE130CAE3TR |
MASMAJP4KE130CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | SMAJ130CAE3/TR13 vs MASMAJP4KE130CA |