-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ130CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1951
|
Newark | Transient Suppressor Diode, single, bidirectional,130V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ130CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1500 | Buy Now |
DISTI #
SMAJ130CALFCT-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18093 In Stock |
|
$0.0650 / $0.3300 | Buy Now |
DISTI #
576-SMAJ130CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 130V 5% Bi-Directional RoHS: Compliant | 5786 |
|
$0.0700 / $0.3300 | Buy Now |
DISTI #
63393747
|
Verical | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R Min Qty: 266 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.2595 / $0.2947 | Buy Now |
DISTI #
65656311
|
Verical | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R Min Qty: 266 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.2595 / $0.2947 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 248 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
SMAJ130CA
|
TTI | ESD Protection Diodes / TVS Diodes 400W 130V 5% Bi-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0670 / $0.0900 | Buy Now |
DISTI #
SMAJ130CA-LF
|
TME | Diode: TVS, 400W, 151.5V, 1.9A, bidirectional, ±5%, DO214AC, SMAJ Min Qty: 3 | 0 |
|
$0.0920 / $0.5150 | RFQ |
DISTI #
SMAJ130CA
|
IBS Electronics | TRANSIENT SUPPRESSOR DIODE SINGLE BIDIRECTIONAL 130V V(RWM) DO-214AB/SMC |LITTELFUSE SMAJ130CA Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0706 / $0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ130CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ130CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ130CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ130CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ130CA-TR | STMicroelectronics | $0.1440 | 400 W TVS in SMA | SMAJ130CA vs SMAJ130CA-TR |
SMAJ130CA-E3/61 | Vishay Intertechnologies | $0.2024 | Trans Voltage Suppressor Diode, 300W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ130CA vs SMAJ130CA-E3/61 |
SMAJ130CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ130CA vs SMAJ130CAE3 |
SMAJ130CA | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | SMAJ130CA vs SMAJ130CA |
SMAJ130CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ130CA vs SMAJ130CA |
SMAJ130CA/51-E3 | Vishay Semiconductors | Check for Price | DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ130CA vs SMAJ130CA/51-E3 |
SMAJ130CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ130CA vs SMAJ130CA |
SMAJ130CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMAJ130CA vs SMAJ130CA |
The recommended footprint and land pattern for SMAJ130CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ130CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
Yes, SMAJ130CA is qualified to the AEC-Q101 standard, which makes it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of the application.
To select the correct SMAJ130CA variant, consider the following factors: voltage rating, power rating, and package type. The datasheet provides a selection guide that can help in choosing the correct variant based on the application requirements.
The ESD rating of SMAJ130CA is not explicitly stated in the datasheet. However, Littelfuse recommends that the device can withstand a minimum of 15kV human body model (HBM) and 1kV charged device model (CDM) ESD events.