-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ130CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0889
|
Newark | Dio Tvs Vwm 130V 400W Bidir Sma Aec-Q/Tape & Reel - 13" Reel |Bourns SMAJ130CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1340 | Buy Now |
DISTI #
118-SMAJ130CA-QTR-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1055 | Buy Now |
DISTI #
SMAJ130CA-Q
|
Avnet Americas | - Tape and Reel (Alt: SMAJ130CA-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0902 / $0.1031 | Buy Now |
DISTI #
652-SMAJ130CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - CA 130V RoHS: Compliant | 0 |
|
$0.0960 / $0.1010 | Order Now |
DISTI #
V36:1790_24354488
|
Arrow Electronics | Diode TVS Single Bi-Dir 130V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2432 | Americas - 5000 |
|
$0.0905 / $0.2149 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1149 | Buy Now |
DISTI #
86225670
|
Verical | Diode TVS Single Bi-Dir 130V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2432 | Americas - 5000 |
|
$0.1071 | Buy Now |
|
Bristol Electronics | 12498 |
|
RFQ | ||
DISTI #
SMAJ130CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 130V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1170 | Buy Now |
DISTI #
SMAJ130CA-Q-BOU
|
TME | Diode: TVS, 0.4kW, 144÷159V, 1.9A, bidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.1340 / $0.5380 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ130CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ130CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for SMAJ130CA-Q is a rectangular pad with a size of 2.5 mm x 1.25 mm, with a solder mask clearance of 0.25 mm around the pad.
Yes, SMAJ130CA-Q is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
To ensure proper soldering of SMAJ130CA-Q, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pad. Avoid applying excessive heat or pressure, which can damage the device.
Yes, SMAJ130CA-Q is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5. However, the soldering profile may need to be adjusted to ensure proper wetting and joint formation.
The typical response time of SMAJ130CA-Q to an overvoltage event is around 1-2 nanoseconds. This fast response time helps to protect sensitive electronics from voltage transients and surges.