Part Details for SMAJ12CAHE3/5A by Vishay Semiconductors
Results Overview of SMAJ12CAHE3/5A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ12CAHE3/5A Information
SMAJ12CAHE3/5A by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ12CAHE3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ12CAHE3/5A-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AC Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SMAJ12CAHE3/5A
SMAJ12CAHE3/5A CAD Models
SMAJ12CAHE3/5A Part Data Attributes
|
SMAJ12CAHE3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ12CAHE3/5A
Vishay Semiconductors
DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ12CAHE3/5A
This table gives cross-reference parts and alternative options found for SMAJ12CAHE3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CAHE3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ12CAHE3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ12CAHE3/5A vs SMAJ12CAHE3/5A |
SMAJ12CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | SMAJ12CAHE3/5A vs SMAJ12CA |
SMAJ12CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ12CAHE3/5A vs SMAJ12CA |
SMAJ12CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ12CAHE3/5A vs SMAJ12CA-G |
SMAJ12CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | SMAJ12CAHE3/5A vs SMAJ12CA |
SMAJ12CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ12CAHE3/5A vs SMAJ12CA |
SMAJ12CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ12CAHE3/5A vs SMAJ12CAHE3/61 |
SMAJ12CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | SMAJ12CAHE3/5A vs SMAJ12CA |
SMAJ12CAHE3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ12CAHE3/5A is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
Yes, SMAJ12CAHE3/5A is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
To handle the ESD sensitivity of SMAJ12CAHE3/5A, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging and storage.
-
Yes, SMAJ12CAHE3/5A is rated for operation in humid environments, but it's recommended to follow proper moisture sensitivity level (MSL) handling procedures to prevent damage during assembly and storage.
-
The recommended soldering profile for SMAJ12CAHE3/5A is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.