Part Details for SMAJ12CA/TR7 by YAGEO Corporation
Results Overview of SMAJ12CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ12CA/TR7 Information
SMAJ12CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ12CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMAJ12CA/TR7CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3450 In Stock |
|
$0.0456 / $0.3700 | Buy Now |
DISTI #
SMAJ12CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ12CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0398 | Buy Now |
DISTI #
603-SMAJ12CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD DO214AC2 Bkdn13.3V RoHS: Compliant | 10970 |
|
$0.0450 / $0.3700 | Buy Now |
DISTI #
SMAJ12CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD DO214AC2 Bkdn13.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0450 / $0.0800 | Buy Now |
DISTI #
DTRL11930
|
Rutronik | TVS-DIODE BI 0,4KW 12V SMA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0397 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5811 |
|
RFQ | |
DISTI #
SMAJ12CA/TR7
|
Avnet Abacus | Diode TVS Single BiDir 12V 400W 2Pin DO214AC TR (Alt: SMAJ12CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ12CA/TR7
SMAJ12CA/TR7 CAD Models
SMAJ12CA/TR7 Part Data Attributes
|
SMAJ12CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ12CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ12CA/TR7
This table gives cross-reference parts and alternative options found for SMAJ12CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ12CA/TR13 | YAGEO Corporation | $0.0384 | Trans Voltage Suppressor Diode, | SMAJ12CA/TR7 vs SMAJ12CA/TR13 |
SMAJ12CA/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMAJ12CA/TR7 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
While SMAJ12CA/TR7 has a rated operating temperature range of -55°C to 125°C, it's not recommended to use it in extreme high-temperature environments (above 110°C) for extended periods. This may affect the component's reliability and lifespan.
-
To handle the ESD sensitivity of SMAJ12CA/TR7, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Avoid touching the component's pins or body, and use an ESD-safe workstation.
-
The recommended soldering profile for SMAJ12CA/TR7 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
While SMAJ12CA/TR7 has a moisture sensitivity level (MSL) of 1, it's still recommended to follow proper humidity control measures, such as using a dry box or desiccant, to prevent moisture absorption and ensure component reliability.