Part Details for SMAJ120A by Telefunken Microelectronics Gmbh
Results Overview of SMAJ120A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ120A Information
SMAJ120A by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ120A
SMAJ120A CAD Models
SMAJ120A Part Data Attributes
Alternate Parts for SMAJ120A
This table gives cross-reference parts and alternative options found for SMAJ120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ120AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ120A vs SMAJ120AHE3/61 |
SMAJ120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ120A vs SMAJ120AE3 |
SMAJ120A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMAJ120A vs SMAJ120A |
SMAJ120AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ120A vs SMAJ120AE3TR |
SMAJ120A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMAJ120A vs SMAJ120A |
SMAJ120A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMAJ120A vs SMAJ120A |
SMAJ120AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ120A vs SMAJ120AHM3/I |
SMAJ120A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ120A vs SMAJ120A-GT3 |