-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ120A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8449
|
Newark | Tvs Diode, 400W, 120V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:120V, Clamping Voltage Vc Max:193V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ120A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 371 |
|
$0.1860 | Buy Now |
DISTI #
71J1941
|
Newark | Transient Voltage Suppression Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:120V, Clamping Voltage Max:193V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ120A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
SMAJ120ALFCT-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41249 In Stock |
|
$0.0676 / $0.1700 | Buy Now |
DISTI #
576-SMAJ120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 120V 5% Uni-Directional RoHS: Compliant | 34723 |
|
$0.0690 / $0.1300 | Buy Now |
DISTI #
V72:2272_06468552
|
Arrow Electronics | TVS Diode Single Uni-Dir 120V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 3965 |
|
$0.0278 / $0.0376 | Buy Now |
DISTI #
87772022
|
Verical | TVS Diode Single Uni-Dir 120V 400W 2-Pin SMA T/R Min Qty: 268 Package Multiple: 1 Date Code: 2429 | Americas - 5000 |
|
$0.1020 / $0.1040 | Buy Now |
DISTI #
55037939
|
Verical | TVS Diode Single Uni-Dir 120V 400W 2-Pin SMA T/R Min Qty: 211 Package Multiple: 1 Date Code: 2115 | Americas - 3965 |
|
$0.0278 / $0.0334 | Buy Now |
DISTI #
87604162
|
Verical | TVS Diode Single Uni-Dir 120V 400W 2-Pin SMA T/R Min Qty: 439 Package Multiple: 1 | Americas - 1265 |
|
$0.0798 / $0.1596 | Buy Now |
|
Bristol Electronics | 4975 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ120A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ120A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ120AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ120A vs SMAJ120AHE3/61 |
SMAJ120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ120A vs SMAJ120AE3 |
SMAJ120A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMAJ120A vs SMAJ120A |
SMAJ120AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | SMAJ120A vs SMAJ120AE3TR |
SMAJ120A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMAJ120A vs SMAJ120A |
SMAJ120A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMAJ120A vs SMAJ120A |
SMAJ120AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMAJ120A vs SMAJ120AHM3/I |
SMAJ120A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ120A vs SMAJ120A-GT3 |
The recommended footprint and land pattern for SMAJ120A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMAJ120A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal stress.
Yes, SMAJ120A is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of your application.
To select the correct SMAJ120A variant, consider the following factors: working voltage, peak pulse current, and package type. Consult the datasheet and Littelfuse's selection guide to determine the most suitable variant for your application.
The SMAJ120A has an ESD rating of ±30kV, which means it can withstand electrostatic discharges up to 30kV without damage.