Part Details for SMAJ10A by AnBon Semi
Results Overview of SMAJ10A by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ10A Information
SMAJ10A by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 23.5A 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | 140 |
|
$0.0232 / $0.0515 | Buy Now |
Part Details for SMAJ10A
SMAJ10A CAD Models
SMAJ10A Part Data Attributes
|
SMAJ10A
AnBon Semi
Buy Now
|
Compare Parts:
SMAJ10A
AnBon Semi
|
Samacsys Manufacturer | AnBon |