Part Details for SMA79 by MACOM
Results Overview of SMA79 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA79 Information
SMA79 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SMA79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA79-ND
|
DigiKey | IC RF AMP GPS 2MHZ-350MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$223.1860 | Buy Now |
DISTI #
937-SMA79
|
Mouser Electronics | RF Amplifier 5-300MHz NF 4.0dB Gain 14.0dB RoHS: Compliant | 0 |
|
$224.1100 | Order Now |
DISTI #
SMA79
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 10 | 0 |
|
$174.3900 | Buy Now |
Part Details for SMA79
SMA79 CAD Models
SMA79 Part Data Attributes
|
SMA79
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA79
MACOM
Wide Band Medium Power Amplifier, 5MHz Min, 300MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |