-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J9.0A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9492
|
Newark | Dio Tvs Vwm 9V 600W Unidir Sma /Tape & Reel - 13" Reel |Bourns SMA6J9.0A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
118-SMA6J9.0ATR-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 / $0.0865 | Buy Now |
DISTI #
SMA6J9.0A
|
Avnet Americas | - Tape and Reel (Alt: SMA6J9.0A) Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0690 / $0.0817 | Buy Now |
DISTI #
652-SMA6J9.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VWM 9V 600W UNIDIR SMA RoHS: Compliant | 0 |
|
$0.0780 / $0.0820 | Order Now |
|
Onlinecomponents.com | TVS Diode - Vrwm 9V - 600W - Unidirectional - SMA RoHS: Compliant |
9603 Partner Stock |
|
$0.0770 / $0.0910 | Buy Now |
DISTI #
86266023
|
Verical | TVS Diode Single Uni-Dir 9V 600W 2-Pin SMA T/R Min Qty: 792 Package Multiple: 1 | Americas - 9603 |
|
$0.0750 / $0.0790 | Buy Now |
DISTI #
SMA6J9.0A-BOU
|
TME | Diode: TVS, 0.6kW, 10÷11.1V, 39A, unidirectional, ±5%, SMA, SMA6J Min Qty: 1 | 0 |
|
$0.1100 / $0.6480 | RFQ |
DISTI #
SMA6J9.0A
|
Avnet Abacus | - Tape and Reel (Alt: SMA6J9.0A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Vrwm 9V - 600W - Unidirectional - SMA RoHS: Compliant |
9603 Partner Stock |
|
$0.0770 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J9.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J9.0A
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-02 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMA6J9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J9.0A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J9.0A vs SMA6J9.0A |
SMA6J9.0A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), | SMA6J9.0A vs SMA6J9.0A |
SMA6J9.0A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMA6J9.0A vs SMA6J9.0A |