-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J58CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5941-1-ND
|
DigiKey | TVS DIODE 58VWM 100VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3984 In Stock |
|
$0.1905 / $0.4400 | Buy Now |
DISTI #
SMA6J58CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J58CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1793 / $0.1970 | Buy Now |
DISTI #
511-SMA6J58CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes HJ Temp Transil RoHS: Compliant | 6000 |
|
$0.1900 / $0.4400 | Buy Now |
DISTI #
V72:2272_06556537
|
Arrow Electronics | Diode TVS Single Bi-Dir 58V 600W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2432 Container: Cut Strips | Americas - 5000 |
|
$0.1869 / $0.2742 | Buy Now |
|
STMicroelectronics | 600 W, 58 V TVS in SMA RoHS: Compliant Min Qty: 1 | 6000 |
|
$0.2300 / $0.4400 | Buy Now |
DISTI #
84352774
|
Verical | Diode TVS Single Bi-Dir 58V 600W 2-Pin SMA T/R Min Qty: 32 Package Multiple: 1 Date Code: 2432 | Americas - 5000 |
|
$0.1869 / $0.2453 | Buy Now |
DISTI #
SMA6J58CA-TR
|
Avnet Silica | Diode TVS Single BiDir 58V 600W 2Pin SMA TR (Alt: SMA6J58CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
SMA6J58CA-TR
|
EBV Elektronik | Diode TVS Single BiDir 58V 600W 2Pin SMA TR (Alt: SMA6J58CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 5757 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J58CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J58CA-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 91.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMA6J58CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J58CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ58CA | Diotec Semiconductor AG | $0.0597 | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J58CA-TR vs P6SMBJ58CA |
The recommended PCB footprint for the SMA6J58CA-TR is a standard SOT23-6 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 150°C). Also, follow proper thermal management practices, such as providing adequate heat sinking and airflow, to prevent overheating.
The maximum allowable voltage on the SMA6J58CA-TR's input pins is 26V. Exceeding this voltage may damage the device. Ensure that the input voltage is within the specified range to prevent damage.
To prevent electrostatic discharge (ESD) damage, handle the SMA6J58CA-TR with ESD-protective equipment, such as wrist straps and mats. Ensure that the device is stored in an ESD-protective package when not in use.
The typical response time of the SMA6J58CA-TR's overvoltage protection circuit is around 1-2 microseconds. This ensures fast response to overvoltage events and helps protect the device from damage.