Part Details for SMA6J33A by Littelfuse Inc
Results Overview of SMA6J33A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J33A Information
SMA6J33A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6051
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J33A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
SMA6J33A-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1098 / $0.1287 | Buy Now |
DISTI #
576-SMA6J33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMA6J - A 33V RoHS: Compliant | 1809 |
|
$0.1090 / $0.6600 | Buy Now |
DISTI #
SMA6J33A
|
TTI | ESD Protection Diodes / TVS Diodes SMA6J - A 33V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1160 | Buy Now |
|
Win Source Electronics | TVS DIODE 33VWM 53.3VC DO214AC / 53.3V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 15424 |
|
$0.0932 / $0.1398 | Buy Now |
Part Details for SMA6J33A
SMA6J33A CAD Models
SMA6J33A Part Data Attributes
|
SMA6J33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J33A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SMA6J33A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMA6J33A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
-
A unidirectional TVS diode protects against overvoltage in one direction, while a bidirectional TVS diode protects against overvoltage in both directions. SMA6J33A is a unidirectional TVS diode, suitable for protecting against positive overvoltage events.
-
While SMA6J33A is primarily designed for surge protection, it can also provide some level of ESD protection. However, for dedicated ESD protection, Littelfuse recommends using a specific ESD protection device, such as the SP403 series.
-
The operating temperature range of SMA6J33A is -55°C to 150°C, as specified in the datasheet. However, it's essential to consider the derating of the device's electrical characteristics at higher temperatures.