-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J33A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9449
|
Newark | Dio Tvs Vwm 33V 600W Unidir Sma Aec-Q |Bourns SMA6J33A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
118-SMA6J33A-QCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23703 In Stock |
|
$0.0912 / $0.4200 | Buy Now |
DISTI #
SMA6J33A-Q
|
Avnet Americas | - Tape and Reel (Alt: SMA6J33A-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 / $0.0977 | Buy Now |
DISTI #
652-SMA6J33A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIO TVS VWM 33V 600W UNIDIR SMA AECQ RoHS: Compliant | 11605 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
V36:1790_23904050
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 600W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2512 | Americas - 10000 |
|
$0.3850 / $0.4053 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Vrwm 33V - 600W - Unidirectional - SMA - AECQ RoHS: Compliant | 0 |
|
$0.0922 / $0.1090 | Buy Now |
DISTI #
SMA6J33A-Q-BOU
|
TME | Diode: TVS, 0.6kW, 36.7÷40.6V, 11.3A, unidirectional, ±5%, SMA Min Qty: 1 | 0 |
|
$0.1210 / $0.4850 | RFQ |
DISTI #
SMA6J33A-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMA6J33A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Vrwm 33V - 600W - Unidirectional - SMA - AECQ RoHS: Compliant | 0 |
|
$0.0922 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J33A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J33A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-02 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended land pattern for SMA6J33A-Q can be found in the Bourns application note AN164, which provides guidelines for surface mount assembly and layout considerations.
To prevent damage, handle the SMA6J33A-Q by the body only, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage.
The maximum soldering temperature for SMA6J33A-Q is 260°C (500°F) for 10 seconds. Exceeding this temperature or time may damage the device.
While SMA6J33A-Q is a general-purpose TVS diode, it may not be suitable for high-frequency applications due to its parasitic inductance and capacitance. For high-frequency applications, consider using a TVS diode specifically designed for high-frequency use, such as the Bourns CDSOD323-T24A.