-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 30V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J30AHE3-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA6J30AHE3-TP-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AC Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1809 | Buy Now |
DISTI #
833-SMA6J30AHE3-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR | 0 |
|
$0.1660 / $0.1790 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J30AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J30AHE3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 30V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |