-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 30V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J30AFL-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA6J30AFL-TPCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO221AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0850 / $0.5400 | Buy Now |
DISTI #
833-SMA6J30AFL-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,TVS, DO-221AC RoHS: Compliant | 0 |
|
$0.0910 / $0.0950 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J30AFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J30AFL-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 30V V(RWM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended footprint and land pattern for SMA6J30AFL-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To prevent damage, handle the SMA6J30AFL-TP by the body, avoid touching the leads or the glass diode, and use an anti-static wrist strap or mat. Also, ensure that the assembly area is clean and free from debris.
The maximum soldering temperature for SMA6J30AFL-TP is 260°C (500°F) for 10 seconds. Exceeding this temperature or time may damage the component or affect its reliability.
While SMA6J30AFL-TP is a general-purpose TVS diode, it may not be suitable for high-frequency applications due to its parasitic capacitance and inductance. For high-frequency applications, consider using a TVS diode specifically designed for high-frequency use.
To select the correct TVS diode, consider the following factors: working voltage, peak pulse current, clamping voltage, response time, and package type. Ensure that the TVS diode's characteristics meet or exceed the requirements of your application.