Part Details for SMA6J30A by MERITEK Electronics Corporation
Results Overview of SMA6J30A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J30A Information
SMA6J30A by MERITEK Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMA6J30A
SMA6J30A CAD Models
SMA6J30A Part Data Attributes
|
SMA6J30A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMA6J30A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for SMA6J30A
This table gives cross-reference parts and alternative options found for SMA6J30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J30A | Taiwan Semiconductor | $0.1545 | Trans Voltage Suppressor Diode, | SMA6J30A vs SMA6J30A |
SMA6J30A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J30A vs SMA6J30A |
SMA6J30A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J30A vs SMA6J30A |
SMA6J30A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), | SMA6J30A vs SMA6J30A |