-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 16V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J16A by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J16A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J16A
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 16V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Rep Pk Reverse Voltage-Max | 16 V |
This table gives cross-reference parts and alternative options found for SMA6J16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J16A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J16A vs SMA6J16A |
SMA6J16A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMA6J16A vs SMA6J16A |