-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J11AHE3-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA6J11AHE3-TPTR-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.1809 | Buy Now |
DISTI #
833-SMA6J11AHE3-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes | 0 |
|
$0.1600 / $0.1710 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J11AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA6J11AHE3-TP
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |