Part Details for SMA6J11A by Taiwan Semiconductor
Results Overview of SMA6J11A by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J11A Information
SMA6J11A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMA6J11ATR-ND
|
DigiKey | TVS DIODE 11VWM 17.2VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0979 / $0.1205 | Buy Now |
DISTI #
SMA6J11A
|
Avnet Americas | Diode TVS Single Uni-Directional 11V 600W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMA6J11A) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0902 / $0.0921 | Buy Now |
DISTI #
821-SMA6J11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 12.9V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0930 / $0.5900 | Order Now |
Part Details for SMA6J11A
SMA6J11A CAD Models
SMA6J11A Part Data Attributes
|
SMA6J11A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA6J11A
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 17.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Reference Standard | IEC-61249-2-21; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6J11A
This table gives cross-reference parts and alternative options found for SMA6J11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J11A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J11A vs SMA6J11A |
SMA6J11A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMA6J11A vs SMA6J11A |
SMA6J11A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J11A vs SMA6J11A |