Part Details for SMA6J11A by Littelfuse Inc
Results Overview of SMA6J11A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J11A Information
SMA6J11A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6J11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6024
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J11A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
SMA6J11A-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1098 / $0.1287 | Buy Now |
DISTI #
576-SMA6J11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 11V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1090 / $0.6600 | Order Now |
DISTI #
SMA6J11A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 11V 5% Uni-Directional Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1180 | Buy Now |
Part Details for SMA6J11A
SMA6J11A CAD Models
SMA6J11A Part Data Attributes
|
SMA6J11A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J11A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMA6J11A
This table gives cross-reference parts and alternative options found for SMA6J11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6J11A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMA6J11A vs SMA6J11A |
SMA6J11A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMA6J11A vs SMA6J11A |
SMA6J11A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMA6J11A vs SMA6J11A |
SMA6J11A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMA6J11A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
-
A unidirectional TVS diode protects against voltage transients in one direction, typically from the power supply to the circuit. A bidirectional TVS diode protects against voltage transients in both directions, typically from the power supply to the circuit and from the circuit to the power supply. SMA6J11A is a unidirectional TVS diode.
-
Yes, SMA6J11A can be used for ESD protection. It has a high surge capability and fast response time, making it suitable for protecting sensitive electronic circuits from electrostatic discharge (ESD) events.
-
The operating temperature range of SMA6J11A is -55°C to 150°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.