Part Details for SMA6F6.0AY by STMicroelectronics
Results Overview of SMA6F6.0AY by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6F6.0AY Information
SMA6F6.0AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA6F6.0AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18455-1-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29 In Stock |
|
$0.1174 / $0.6800 | Buy Now |
DISTI #
SMA6F6.0AY
|
Avnet Americas | - Tape and Reel (Alt: SMA6F6.0AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_25562428
|
Arrow Electronics | Diode TVS Single Uni-Dir 6V 600W Automotive AEC-Q101 2-Pin SMA flat T/R Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Americas - 1840 |
|
$0.0863 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 6 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 3090 |
|
$0.1900 / $0.4000 | Buy Now |
DISTI #
54086200
|
Verical | Diode TVS Single Uni-Dir 6V 600W Automotive AEC-Q101 2-Pin SMA flat T/R Min Qty: 67 Package Multiple: 1 Date Code: 1908 | Americas - 1840 |
|
$0.0863 | Buy Now |
DISTI #
SMA6F6.0AY
|
Avnet Silica | (Alt: SMA6F6.0AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 6VWM 10.3VC SMAFLAT | 10000 |
|
RFQ | |
DISTI #
SMA6F6.0AY
|
EBV Elektronik | (Alt: SMA6F6.0AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6F6.0AY
SMA6F6.0AY CAD Models
SMA6F6.0AY Part Data Attributes
|
SMA6F6.0AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F6.0AY
STMicroelectronics
Automotive 600 W, 6 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ISO 7637-2, ISO 10605 | |
Breakdown Voltage-Max | 7.4 V | |
Breakdown Voltage-Min | 6.7 V | |
Breakdown Voltage-Nom | 7.05 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
SMA6F6.0AY Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a compact layout with short traces, and a solid ground plane underneath the device to reduce EMI. Additionally, it's recommended to use a common mode filter or a ferrite bead in series with the input lines to further reduce EMI.
-
The SMA6F6.0AY requires a bias voltage of 5V to 15V, and a bias current of 1mA to 10mA. Ensure that the bias voltage is stable and noise-free, and that the bias current is within the recommended range to achieve optimal performance.
-
The SMA6F6.0AY is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult the datasheet and application notes for more information.
-
The SMA6F6.0AY has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. However, it's still recommended to add external protection components such as TVS diodes or zener diodes to protect the device from voltage transients and overcurrent conditions.
-
The SMA6F6.0AY is a sensitive electronic component and requires proper storage and handling to prevent damage. Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the devices by the body, not the leads, and avoid bending or flexing the leads.