Part Details for SMA4F60AH by Taiwan Semiconductor
Results Overview of SMA4F60AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA4F60AH Information
SMA4F60AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA4F60AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2250
|
Newark | Tvs Diode, Aec-Q101, Unidir, Thin Sma Rohs Compliant: Yes |Taiwan Semiconductor SMA4F60AH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.2170 / $0.5620 | Buy Now |
DISTI #
1801-SMA4F60AHTR-ND
|
DigiKey | TVS DIODE 60VWM 97.4VC THIN SMA Min Qty: 28000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 / $0.0756 | Buy Now |
DISTI #
SMA4F60AH
|
Avnet Americas | Diode TVS Single Uni-Directional 60V 400W 2-Pin Thin SMA T/R - Tape and Reel (Alt: SMA4F60AH) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.0958 | Buy Now |
DISTI #
821-SMA4F60AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 70.6V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
DISTI #
SMA4F60AH
|
TME | Diode: TVS, 400W, 67.1÷74.1V, 4.1A, unidirectional, ±5%, SMA flat Min Qty: 1 | 0 |
|
$0.2120 / $0.7220 | RFQ |
Part Details for SMA4F60AH
SMA4F60AH CAD Models
SMA4F60AH Part Data Attributes
|
SMA4F60AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA4F60AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 74.1 V | |
Breakdown Voltage-Min | 67.1 V | |
Breakdown Voltage-Nom | 70.6 V | |
Clamping Voltage-Max | 97.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
SMA4F60AH Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the SMA4F60AH, using a solid ground plane, and keeping the component away from other heat sources. A 2-3 layer PCB with a thermal relief pattern is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C), use a suitable thermal interface material, and implement a robust cooling system. Additionally, consider derating the device's power dissipation and voltage ratings.
-
During reliability testing, it's crucial to monitor parameters such as junction temperature, voltage stress, current stress, and power cycling. These parameters can help identify potential failure mechanisms and ensure the device meets the required reliability standards.
-
To prevent EOS and ESD damage, follow proper handling and storage procedures, use ESD-protective packaging, and implement EOS protection circuits in the design. Additionally, ensure that the device is powered up and down slowly to prevent voltage spikes.
-
The recommended soldering conditions for the SMA4F60AH include a peak temperature of 260°C, a soldering time of 10-30 seconds, and a reflow profile with a ramp-up rate of 3°C/s. For rework, use a low-temperature soldering iron and a solder wick to remove excess solder.