Part Details for SMA4F6.0A by STMicroelectronics
Results Overview of SMA4F6.0A by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA4F6.0A Information
SMA4F6.0A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMA4F6.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMA4F6.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 400W 2-Pin DO-221AC T/R - Tape and Reel (Alt: SMA4F6.0A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 400 W, 6 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
SMA4F6.0A
|
Avnet Silica | Diode TVS Single UniDir 6V 400W 2Pin DO221AC TR (Alt: SMA4F6.0A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMA4F6.0A
|
EBV Elektronik | Diode TVS Single UniDir 6V 400W 2Pin DO221AC TR (Alt: SMA4F6.0A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA4F6.0A
SMA4F6.0A CAD Models
SMA4F6.0A Part Data Attributes
|
SMA4F6.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F6.0A
STMicroelectronics
400 W, 6 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2018-05-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.4 V | |
Breakdown Voltage-Min | 6.7 V | |
Breakdown Voltage-Nom | 7.05 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
SMA4F6.0A Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and to keep the high-frequency signals away from the edges of the board. Additionally, use a via stitching technique to connect the top and bottom layers to the ground plane.
-
The SMA4F6.0A requires a bias voltage of 3.3V or 5V, and a bias current of 10mA to 50mA. Ensure that the bias voltage is stable and noise-free, and that the bias current is limited to prevent overheating.
-
The SMA4F6.0A can operate from -40°C to 125°C, but the performance may degrade at extreme temperatures. It's recommended to operate the device within the -20°C to 85°C range for optimal performance.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals, and check for any signs of oscillation or instability. Also, verify that the power supply and biasing are correct, and that the device is properly soldered and mounted.
-
Yes, the SMA4F6.0A is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design and manufacturing guidelines, and to perform thorough testing and validation.