Part Details for SMA36-2 by MACOM
Results Overview of SMA36-2 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA36-2 Information
SMA36-2 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SMA36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA36-2-ND
|
DigiKey | IC RF AMP GPS 100MHZ-2.7GHZ SMD Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,391.7200 | Buy Now |
DISTI #
937-SMA36-2
|
Mouser Electronics | RF Amplifier 10-2600MHz NF 7.0dB Gain 15.0dB RoHS: Compliant | 0 |
|
$970.4600 | Order Now |
Part Details for SMA36-2
SMA36-2 CAD Models
SMA36-2 Part Data Attributes
|
SMA36-2
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA36-2
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2600MHz Max, 1 Func, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,4LEAD,.45 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.45 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 64 mA | |
VSWR-Max | 2.3 |