Part Details for SM9541-010C-D-C-3-S by TE Connectivity
Results Overview of SM9541-010C-D-C-3-S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM9541-010C-D-C-3-S Information
SM9541-010C-D-C-3-S by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00010C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. | |
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021321-00010C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 10 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for SM9541-010C-D-C-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5524
|
Newark | Pressure Sensor, Diff, 10Cm-H2O, Digital, Pressure Type:Differential, Operating Pressure Min:-100Psi, Operating Pressure Max:10Cm-H2O, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case/Package:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Te Connectivity SM9541-010C-D-C-3-S RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-SM9541-010C-D-C-3-S-ND
|
DigiKey | SENSOR 0.15PSID 0.12" 14BIT SOIC Min Qty: 900 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$16.2625 | Buy Now |
DISTI #
9541-010C-D-C-3-S
|
Avnet Americas | Pressure Sensor -10cmH2O to 10cmH2O Differential 16-Pin SOIC Stick - Bulk (Alt: 9541-010C-D-C-3-S) Min Qty: 900 Package Multiple: 45 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
987-SM9541-010CDC3S
|
Mouser Electronics | Board Mount Pressure Sensors Digital Differential Sensor 10cmH2O RoHS: Compliant | 0 |
|
$16.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4900 / $48.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.4900 / $48.4000 | Buy Now |
Part Details for SM9541-010C-D-C-3-S
SM9541-010C-D-C-3-S CAD Models
SM9541-010C-D-C-3-S Part Data Attributes
|
SM9541-010C-D-C-3-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM9541-010C-D-C-3-S
TE Connectivity
Strain Guage Sensor, Differential, -.14Psi Min, 0.14Psi Max, 1%, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT, SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Breadth | 7.52 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 10.26 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.14 Psi | |
Pressure Range-Min | -0.14 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
SM9541-010C-D-C-3-S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application notes.
-
Yes, the SM9541-010C-D-C-3-S is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The SM9541-010C-D-C-3-S has a rating of IP67, which means it is protected against dust and water immersion up to 1 meter for 30 minutes, making it suitable for outdoor use.
-
The SM9541-010C-D-C-3-S has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.
-
No, the SM9541-010C-D-C-3-S is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.