-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strain Guage Sensor, Differential, -.14Psi Min, 0.14Psi Max, 1%, Rectangular, Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM9541-010C-D-C-3-S by Silicon Microstructures Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00010C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. | |
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021321-00010C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 10 Positions, 1.27mm (0.05inch) pitch |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM9541-010C-D-C-3-S
Silicon Microstructures Inc
Buy Now
Datasheet
|
Compare Parts:
SM9541-010C-D-C-3-S
Silicon Microstructures Inc
Strain Guage Sensor, Differential, -.14Psi Min, 0.14Psi Max, 1%, Rectangular, Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON MICROSTRUCTURES INC | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT, SOIC-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Microstructures, Inc. | |
Accuracy-Max (%) | 1% | |
Body Breadth | 7.52 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 10.26 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.14 Psi | |
Pressure Range-Min | -0.14 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
The recommended PCB layout and land pattern can be found in the Silicon Microstructures Inc application note AN-104, which provides guidelines for optimal PCB design and assembly.
Calibration of the SM9541-010C-D-C-3-S typically involves a two-point calibration process, where the sensor is exposed to known pressure points and the output is adjusted accordingly. Silicon Microstructures Inc provides a calibration guide and software tools to assist with this process.
The recommended wiring and connector type for the SM9541-010C-D-C-3-S is a 6-pin connector with a 1.27mm pitch, and wiring should be kept as short as possible to minimize noise and interference.
The SM9541-010C-D-C-3-S is designed to be used in harsh environments, but it's still important to ensure proper sealing and protection. This can be achieved by using a conformal coating, potting, or encapsulation, and following the recommended assembly and handling procedures outlined in the datasheet.
The typical lead time for the SM9541-010C-D-C-3-S is 8-12 weeks, and the minimum order quantity (MOQ) is 1000 pieces. However, this may vary depending on the specific requirements and availability, so it's best to check with Silicon Microstructures Inc or an authorized distributor for the most up-to-date information.