Part Details for SM8S33A by Vishay Semiconductors
Results Overview of SM8S33A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8S33A Information
SM8S33A by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM8S33A
SM8S33A CAD Models
SM8S33A Part Data Attributes
|
SM8S33A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM8S33A
Vishay Semiconductors
Trans Voltage Suppressor Diode, 5200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, PLASTIC PACKAGE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |
Alternate Parts for SM8S33A
This table gives cross-reference parts and alternative options found for SM8S33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8S33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM8S33A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 6600W, Unidirectional, 1 Element, Silicon, DO-218AA, | SM8S33A vs SM8S33A |