Part Details for SM8S33A by PROSEMI
Results Overview of SM8S33A by PROSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8S33A Information
SM8S33A by PROSEMI is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM8S33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 124A 6.6kW 53.3V 36.7V Unidirectional 33V DO-218AB ESD and Surge Protection (TVS/ESD) ROHS | 3436 |
|
$0.9022 / $1.2010 | Buy Now |