Part Details for SM7745HV-48.0M by Pletronics Inc
Results Overview of SM7745HV-48.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM7745HV-48.0M Information
SM7745HV-48.0M by Pletronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SM7745HV-48.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM7745HV-48.0M
|
Mouser Electronics | Standard Clock Oscillators 48MHz 3.3V +/-50ppm -10C - 70C RoHS: Compliant | 35 |
|
$0.8460 / $1.4900 | Buy Now |
Part Details for SM7745HV-48.0M
SM7745HV-48.0M CAD Models
SM7745HV-48.0M Part Data Attributes
|
SM7745HV-48.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HV-48.0M
Pletronics Inc
CMOS Output Clock Oscillator, 48MHz Nom, LEAD FREE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pletronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SM7745HV-48.0M
This table gives cross-reference parts and alternative options found for SM7745HV-48.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HV-48.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SM7745HV-48.0M Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths. For thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended thermal pad layout.
-
Follow the recommended oscillator circuit layout and component values, ensure the crystal or ceramic resonator is properly matched to the device, and consider using a shielded oscillator circuit to minimize noise and interference.
-
Use a pi-filter or LC-filter configuration at the input and output stages, with component values selected based on the specific application and frequency range. Ensure the filter components are placed close to the device and are properly decoupled.
-
Use a voltage regulator or over-voltage protection circuit to limit the input voltage to the recommended range. Add surge protection devices such as TVS diodes or varistors to protect against voltage surges and spikes.
-
Follow the recommended thermal derating curve, which typically involves reducing the maximum operating temperature or output power as the ambient temperature increases. Ensure proper heat sinking and airflow to maintain a safe operating temperature.