Part Details for SM6T75A by STMicroelectronics
Results Overview of SM6T75A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T75A Information
SM6T75A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM6T75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,64.1V V(RWM),DO-214AA / SMB | 864 |
|
$0.0960 / $0.1800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SM6T75A
SM6T75A CAD Models
SM6T75A Part Data Attributes
|
SM6T75A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T75A
STMicroelectronics
Transil Std 600W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 134 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM6T75A
This table gives cross-reference parts and alternative options found for SM6T75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB75A/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SM6T75A vs P6SMB75A/TR13 |
P6SMB75A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SM6T75A vs P6SMB75A |
P6SBMJ75AGP | CHENMKO Enterprise Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SM6T75A vs P6SBMJ75AGP |
SM6T75A Frequently Asked Questions (FAQ)
-
The SM6T75A can handle surge currents up to 3000 A for 10/1000 μs according to the IEC 61000-4-5 standard.
-
STMicroelectronics provides a recommended layout and PCB design guide in their application note AN2773, which should be followed to ensure optimal performance and reliability.
-
The SM6T75A is rated for operation up to 150°C, but derating is required above 125°C. Consult the datasheet for specific derating curves and guidelines.
-
Follow the recommended soldering and mounting guidelines in the datasheet and application note AN2773 to ensure reliable operation and prevent damage to the device.
-
The SM6T75A has an integrated ESD protection circuit that can withstand electrostatic discharges up to ±30 kV according to the IEC 61000-4-2 standard.