-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 171 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T200A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9506
|
Newark | Diode, Tvs, 200V, 600W, Product Range:Transil Sm6T Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:353V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:190V Rohs Compliant: Yes |Stmicroelectronics SM6T200A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1546 |
|
$0.1910 / $0.5800 | Buy Now |
DISTI #
94W9537
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 171 V, Do-214Aa, 2, 190 V Rohs Compliant: Yes |Stmicroelectronics SM6T200A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
497-6490-1-ND
|
DigiKey | TVS DIODE 171VWM 274VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6384 In Stock |
|
$0.1554 / $0.5800 | Buy Now |
DISTI #
SM6T200A
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T200A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0953 / $0.0973 | Buy Now |
DISTI #
511-SM6T200A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 200V Unidirect RoHS: Compliant | 2793 |
|
$0.1550 / $0.5800 | Buy Now |
DISTI #
E02:0323_00038292
|
Arrow Electronics | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2444 | Europe - 27500 |
|
$0.1081 | Buy Now |
DISTI #
V36:1790_06556441
|
Arrow Electronics | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2436 | Americas - 10000 |
|
$0.1243 | Buy Now |
|
STMicroelectronics | 600 W, 171 V TVS in SMB RoHS: Compliant Min Qty: 1 | 2793 |
|
$0.2200 / $0.5700 | Buy Now |
DISTI #
86920834
|
Verical | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2444 | Americas - 27500 |
|
$0.1081 | Buy Now |
DISTI #
86215872
|
Verical | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R Min Qty: 5000 Package Multiple: 2500 Date Code: 2436 | Americas - 10000 |
|
$0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T200A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T200A
STMicroelectronics
600 W, 171 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 353 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T200A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SM6T200A vs SM6T200A-E3 |
SM6T200A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SM6T200A vs SM6T200A |
SM6T200 | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | SM6T200A vs SM6T200 |
The SM6T200A can operate from -40°C to 150°C, making it suitable for high-reliability applications.
Use a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. Ensure the PCB is designed with a thermal pad to dissipate heat.
Keep the SM6T200A away from high-frequency components and ensure a solid ground plane underneath the device. Use a 4-layer PCB with a dedicated power plane and a separate ground plane.
Yes, the SM6T200A is designed to withstand high vibrations and shocks. However, ensure the PCB is securely fastened to the system and use a vibration-dampening material if necessary.
Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Handle the device by the body, not the pins, and avoid touching the pins or die.