Part Details for SM6T150A-E3/5B by Vishay Intertechnologies
Results Overview of SM6T150A-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T150A-E3/5B Information
SM6T150A-E3/5B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM6T150A-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7622
|
Newark | Transient Suppressor Diode, single, unidirectional,128V V(Rwm),do-214Aa/Smb |Vishay SM6T150A-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1810 | Buy Now |
DISTI #
SM6T150A-E3/5B
|
Avnet Americas | 600W,150V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SM6T150A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1068 | Buy Now |
DISTI #
625-SM6T150A-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 150V 5% Uni RoHS: Compliant | 0 |
|
$0.1180 / $0.6600 | Order Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$0.4500 / $0.7500 | Buy Now | |
DISTI #
SM6T150A-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 150V 5% Uni pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1520 | Buy Now |
DISTI #
SM6T150A-E3/5B
|
EBV Elektronik | 600W150V 5UNIDIRSMB TVS (Alt: SM6T150A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SM6T150A-E3/5B
SM6T150A-E3/5B CAD Models
SM6T150A-E3/5B Part Data Attributes
|
SM6T150A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T150A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 265 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |