-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3600W, Unidirectional, 1 Element, Silicon, DO-218AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM5A27HE3/2D by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6979
|
Newark | Diode, Tvs, 5W, 22V, Unidirectional, Do-218Ab-2, Product Range:Par Sm5A27 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:40V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SM5A27HE3/2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$2.0500 / $2.7900 | Buy Now |
DISTI #
79AH6705
|
Newark | 5W,27+/-3V, Smd Load Dump Rohs Compliant: Yes |Vishay SM5A27HE3/2D RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $2.0200 | Buy Now |
DISTI #
73K6548
|
Newark | Diode, Tvs, 5W, 22V, Unidirectional, Do-218Ab-2, Full Reel, Product Range:Par Sm5A27 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:40V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SM5A27HE3/2D RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $2.0200 | Buy Now |
DISTI #
05W6979
|
Avnet Americas | 5W,27+/-3V, SMD LOAD DUMP - Product that comes on tape, but is not reeled (Alt: 05W6979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 44 Partner Stock |
|
$2.1000 / $2.6500 | Buy Now |
DISTI #
SM5A27HE3/2D
|
Avnet Americas | 5W,27+/-3V, SMD LOAD DUMP - Tape and Reel (Alt: SM5A27HE3/2D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4353 / $1.5541 | Buy Now |
DISTI #
625-SM5A27HE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5W 27V +/-3V AEC-Q101 Qualified RoHS: Compliant | 912 |
|
$1.5200 / $2.5800 | Buy Now |
DISTI #
V36:1790_18776294
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 3.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Date Code: 2332 | Americas - 6750 |
|
$0.7117 / $1.4612 | Buy Now |
DISTI #
V72:2272_18776294
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 3.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2109 Container: Cut Strips | Americas - 18 |
|
$0.7188 / $0.9733 | Buy Now |
|
Future Electronics | 3600 W 40 Vcl Uni-Directional Surface Mount TVS Diode - DO-218AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Container: Reel | 26250Reel |
|
$1.3000 / $1.3300 | Buy Now |
DISTI #
89519022
|
Verical | Diode TVS Single Uni-Dir 22V 3.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2507 | Americas - 18000 |
|
$1.5484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM5A27HE3/2D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM5A27HE3/2D
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3600W, Unidirectional, 1 Element, Silicon, DO-218AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 24 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PDSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; ISO 7637-2 | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended land pattern for the SM5A27HE3/2D can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Surface Mount Components' (document number 28356).
The SM5A27HE3/2D is a moisture-sensitive device. It is recommended to follow the JEDEC standard J-STD-033 for handling and storage of moisture-sensitive devices.
The maximum allowable voltage that can be applied to the SM5A27HE3/2D is 27V, as specified in the datasheet. Exceeding this voltage may result in device damage or failure.
The SM5A27HE3/2D is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to consult with a Vishay Intertechnologies' application engineer for specific guidance on high-temperature applications.
The SM5A27HE3/2D can be soldered using a standard reflow soldering process. The recommended soldering profile can be found in the Vishay Intertechnologies' application note 'Soldering Profile for Surface Mount Components' (document number 28357).