Part Details for SM4007 by Rectron Semiconductor
Results Overview of SM4007 by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4007 Information
SM4007 by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier Diode Si 1KV 1A 2-Pin MELF RoHS: Compliant | 0 |
|
$0.0383 / $0.0551 | Buy Now |
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, MELF-2 | 59131 |
|
$0.0578 / $0.1375 | Buy Now |
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, MELF-2 (Also Known As: SM4007-W) | 59131 |
|
$0.0578 / $0.1375 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 687 |
|
RFQ |
Part Details for SM4007
SM4007 CAD Models
SM4007 Part Data Attributes
|
SM4007
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SM4007
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4007
This table gives cross-reference parts and alternative options found for SM4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR1M | Diotec Semiconductor AG | $0.0219 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SM4007 vs FR1M |
FR1M | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | SM4007 vs FR1M |
SM4007A-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SM4007 vs SM4007A-C |
HFM108ER | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, DO-214AC, 2 PIN | SM4007 vs HFM108ER |
CMR1U-10MTR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | SM4007 vs CMR1U-10MTR13 |
CMR1-10M | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | SM4007 vs CMR1-10M |
FM4007 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SM4007 vs FM4007 |
CMR1U-10MBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | SM4007 vs CMR1U-10MBK |
SM4007 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SM4007 is -40°C to 125°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The maximum allowable surge current for the SM4007 is 30A for 1ms, and 10A for 10ms.
-
Yes, the SM4007 is suitable for use in switching power supply applications due to its fast switching speed and low forward voltage drop.
-
Use a voltage regulator or a zener diode to limit the voltage, and a current-limiting resistor or a fuse to limit the current.