Part Details for SM4007 by Goodwork Semiconductor Co Ltd
Results Overview of SM4007 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4007 Information
SM4007 by Goodwork Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM4007
SM4007 CAD Models
SM4007 Part Data Attributes
|
SM4007
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4007
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM4007
This table gives cross-reference parts and alternative options found for SM4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL1M | Diotec Semiconductor AG | $0.0131 | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | SM4007 vs SL1M |
S1MLWH | Taiwan Semiconductor | $0.0895 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | SM4007 vs S1MLWH |
UA1M | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SM4007 vs UA1M |
H1MFSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SM4007 vs H1MFSF4 |
S1MLMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SM4007 vs S1MLMT |
HER108 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | SM4007 vs HER108 |
CMR1U-10PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SM4007 vs CMR1U-10PBFREE |
RS1M | DC Components Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SM4007 vs RS1M |
FS1MED-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | SM4007 vs FS1MED-7 |
SOF4007 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SM4007 vs SOF4007 |