Part Details for SM4007 by EIC Semiconductor Inc
Results Overview of SM4007 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4007 Information
SM4007 by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM4007
SM4007 CAD Models
SM4007 Part Data Attributes
|
SM4007
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SM4007
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM4007
This table gives cross-reference parts and alternative options found for SM4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1MFS | Taiwan Semiconductor | $0.1005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | SM4007 vs S1MFS |
CMR1-10MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SM4007 vs CMR1-10MTIN/LEAD |
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SM4007 vs S1MLMTG |
S1MF-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | SM4007 vs S1MF-T |
M7 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | SM4007 vs M7 |
US1M | Continental Device India Ltd | Check for Price | Rectifier Diode, | SM4007 vs US1M |
M7F | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SM4007 vs M7F |
HS1MF-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SM4007 vs HS1MF-TR2G |
GS1M/M7 | Continental Device India Ltd | Check for Price | Rectifier Diode, | SM4007 vs GS1M/M7 |
S1MFLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | SM4007 vs S1MFLRQG |
SM4007 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SM4007 should ensure that the input and output capacitors are placed close to the IC, and the power traces are wide and short to minimize inductance. Additionally, a solid ground plane and proper decoupling can help reduce noise and improve stability.
-
The input capacitor should have a low ESR and be rated for the input voltage. A 10uF to 22uF ceramic capacitor is a good starting point. The output capacitor should be chosen based on the output voltage and current requirements, with a recommended value of 10uF to 47uF. X5R or X7R dielectrics are suitable for most applications.
-
The SM4007 is rated for operation up to 85°C ambient temperature, but it's recommended to derate the output current and voltage to ensure reliable operation at higher temperatures. Consult the datasheet for thermal derating curves.
-
While the SM4007 is a reliable device, it may not meet the specific requirements of high-reliability or automotive applications. Engineers should consult the datasheet and relevant industry standards (e.g., AEC-Q100) to determine if the SM4007 meets the necessary qualifications.
-
Common issues with the SM4007 can be caused by poor PCB layout, inadequate decoupling, or incorrect component selection. Troubleshooting steps include checking the input and output voltage waveforms, ensuring proper decoupling, and verifying the PCB layout against the recommended layout in the datasheet.