Part Details for SM40 by Voltronics Corporation
Results Overview of SM40 by Voltronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM40 Information
SM40 by Voltronics Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SM40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-SM40-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.8952 | Buy Now |
|
Onlinecomponents.com | VARCAP, 40 PF, 500 VDC RoHS: Compliant | 0 |
|
$119.8300 / $319.8000 | Buy Now |
Part Details for SM40
SM40 CAD Models
SM40 Part Data Attributes
|
SM40
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM40
Voltronics Corporation
Variable Capacitor, Glass, 250V, 1.5pF Min, 40pF Max, Multi-Turn, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |