Part Details for SM3100AF by LRC Leshan Radio Co Ltd
Results Overview of SM3100AF by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM3100AF Information
SM3100AF by LRC Leshan Radio Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM3100AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM3100AF
|
Avnet Asia | Diode Schottky 100V 3A 2-Pin SMA-FL T/R (Alt: SM3100AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SM3100AF
SM3100AF CAD Models
SM3100AF Part Data Attributes
|
SM3100AF
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM3100AF
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SMA-FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM3100AF
This table gives cross-reference parts and alternative options found for SM3100AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3100AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2B | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | SM3100AF vs ES2B |
CMR3S-01 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | SM3100AF vs CMR3S-01 |
ES3B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SM3100AF vs ES3B |
RS3BCF | Galaxy Microelectronics | Check for Price | Rectifier Diode, | SM3100AF vs RS3BCF |
RG3B | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 100V 3A 2-Pin Case G-3 | SM3100AF vs RG3B |
S3B | Taitron Components Inc | Check for Price | Rectifier Diode, | SM3100AF vs S3B |
SS310A-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | SM3100AF vs SS310A-XX-TR30 |
ES3BCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SM3100AF vs ES3BCF |
RS3B | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | SM3100AF vs RS3B |
ES3BA | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SM3100AF vs ES3BA |
SM3100AF Frequently Asked Questions (FAQ)
-
The operating temperature range of the SM3100AF module is -40°C to +85°C.
-
The SM3100AF module can be configured for different frequency bands using AT commands. Refer to the module's AT command manual for specific instructions.
-
The maximum transmit power of the SM3100AF module is 23dBm (200mW).
-
Yes, the SM3100AF module supports sleep mode, which can be enabled using AT commands to reduce power consumption.
-
The firmware of the SM3100AF module can be updated using a serial interface and a firmware update tool provided by the manufacturer.