-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3000 W, 28 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM30T33AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2827
|
Newark | Tvs Diode, Unidir, 28V, 3Kw, Do-214Ab, Product Range:Transil Sm30Ty Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:59V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics SM30T33AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3187 |
|
$0.5070 / $0.6850 | Buy Now |
DISTI #
497-12187-1-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3324 In Stock |
|
$0.5070 / $1.0300 | Buy Now |
DISTI #
97W2827
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Bulk (Alt: 97W2827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 242 Partner Stock |
|
$0.5600 / $1.0300 | Buy Now |
DISTI #
SM30T33AY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM30T33AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5032 / $0.5481 | Buy Now |
DISTI #
511-SM30T33AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni RoHS: Compliant | 8967 |
|
$0.5070 / $1.0300 | Buy Now |
DISTI #
V36:1790_06556330
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 3KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2508 | Americas - 5000 |
|
$0.4907 / $0.5078 | Buy Now |
DISTI #
70521298
|
RS | SM30T33AY, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.3300 | RFQ |
|
STMicroelectronics | Automotive 3000 W, 28 V TVS in SMC RoHS: Compliant Min Qty: 1 | 8967 |
|
$0.5900 / $1.0100 | Buy Now |
DISTI #
88081680
|
Verical | Diode TVS Single Uni-Dir 28V 3KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2508 | Americas - 5000 |
|
$0.4907 / $0.5078 | Buy Now |
DISTI #
60899935
|
Verical | Diode TVS Single Uni-Dir 28V 3KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 73 Package Multiple: 1 | Americas - 242 |
|
$1.1186 / $1.1709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM30T33AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM30T33AY
STMicroelectronics
Automotive 3000 W, 28 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 34.3 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for the SM30T33AY should include a solid ground plane, wide copper traces for power and ground, and a thermal relief pattern under the package to facilitate heat dissipation.
To ensure reliable operation at high temperatures, ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended thermal management guidelines in the datasheet.
To minimize EMI and RFI, use a shielded enclosure, keep sensitive circuits away from the SM30T33AY, and use filtering and shielding techniques as recommended in the datasheet.
Choose external components that meet the recommended specifications in the datasheet, considering factors such as voltage rating, current handling, and temperature range.
Monitor the SM30T33AY's junction temperature, input voltage, output current, and power dissipation to ensure reliable operation and prevent overheating or damage.