-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM24CANB-02HTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5714
|
Newark | 2Ch 30Kv 24V 500W Tvs Diode Array/Tr Rohs Compliant: Yes |Littelfuse SM24CANB-02HTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1603 |
|
$0.2930 / $0.3460 | Buy Now |
DISTI #
49Y8613
|
Newark | 2Ch 30Kv 24V 500W Tvs Diode Array/ Tr Rohs Compliant: Yes |Littelfuse SM24CANB-02HTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
F6707CT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32196 In Stock |
|
$0.2375 / $0.5500 | Buy Now |
DISTI #
576-SM24CANB-02HTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 24V 2 CH ESD PROT RoHS: Compliant | 22657 |
|
$0.2370 / $0.5500 | Buy Now |
DISTI #
V36:1790_06468491
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2322 | Americas - 39000 |
|
$0.2265 | Buy Now |
DISTI #
V72:2272_06468491
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2503 Container: Cut Strips | Americas - 2996 |
|
$0.2551 / $0.5390 | Buy Now |
DISTI #
72244717
|
RS | TVS Diode, SM24CANB Series, 50V Clamping Max, 2 Channel, 10A, SOT-23-3 Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.4610 / $0.5560 | Buy Now |
DISTI #
30579315
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 39043 |
|
$0.2235 / $0.3400 | Buy Now |
DISTI #
73475320
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 39000 |
|
$0.2265 | Buy Now |
DISTI #
87721204
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2503 | Americas - 2996 |
|
$0.2551 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM24CANB-02HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM24CANB-02HTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for the SM24CANB-02HTG is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
To ensure the SM24CANB-02HTG operates within its SOA, monitor the device's junction temperature, voltage, and current. Ensure the device is properly heatsinked, and the PCB is designed to dissipate heat efficiently. Also, follow the recommended derating curves and thermal management guidelines provided in the datasheet.
The SM24CANB-02HTG has a maximum surge current rating of 100A for 10ms, as specified in the datasheet. However, it's essential to note that the device can handle higher surge currents for shorter durations. Consult the datasheet's surge current rating curve for more information.
Yes, the SM24CANB-02HTG is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101, a standard for automotive-grade components. However, ensure you follow the recommended design and testing guidelines for your specific application.
To determine the correct fuse rating, consider the maximum inrush current, steady-state current, and fault current of your application. Consult the datasheet's fuse rating selection guide and consult with a qualified engineer or Littelfuse's technical support team if needed.