-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM20B-SHLS-TF(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SM20B-SHLS-TF(LF)(SN)CT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5220 In Stock |
|
$0.6146 / $1.2700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 987 |
|
$1.9650 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM20B-SHLS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM20B-SHLS-TF(LF)(SN)
JST Manufacturing
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM20B-SHLS-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM20B-SHLS-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
48227-2003 | Molex | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | SM20B-SHLS-TF(LF)(SN) vs 48227-2003 |
SM20B-SHLS-1-TF(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM20B-SHLS-TF(LF)(SN) vs SM20B-SHLS-1-TF(LF)(SN) |
The recommended torque is 0.5 N·m to 1.5 N·m, but it's recommended to consult the JST application notes for specific guidance.
Yes, the SM20B-SHLS-TF(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments, but it's recommended to consult JST's vibration testing data for specific information.
The maximum operating temperature for the SM20B-SHLS-TF(LF)(SN) is 125°C, but it's recommended to consult the datasheet for specific temperature ratings and derating information.
Yes, the SM20B-SHLS-TF(LF)(SN) is compatible with lead-free soldering processes, but it's recommended to consult JST's soldering guidelines for specific information.
The recommended wire size for the SM20B-SHLS-TF(LF)(SN) is AWG 20-24, but it's recommended to consult the datasheet for specific wire size recommendations.