-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM20B-GHDS-GAN-TF by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM20B-GHDS-GAN-TF-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.25MM Min Qty: 900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7698 | Buy Now |
DISTI #
306-SM20BGHDSGANTF
|
Mouser Electronics | Headers & Wire Housings GHD HEADER (SM SIDE) RoHS: Compliant | 499 |
|
$0.7320 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM20B-GHDS-GAN-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM20B-GHDS-GAN-TF
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM20B-GHDS-GAN-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM20B-GHDS-GAN-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL536-0515-1-25 | Hirose Electric Co Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | SM20B-GHDS-GAN-TF vs CL536-0515-1-25 |
The recommended torque value is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in) for the screw locks.
Yes, the SM20B-GHDS-GAN-TF is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to consult with JST Manufacturing for specific vibration testing and validation.
The maximum operating temperature for the SM20B-GHDS-GAN-TF is 125°C (257°F), but it's recommended to derate the current and voltage at higher temperatures to ensure reliable operation.
The SM20B-GHDS-GAN-TF has a IP67 rating, which means it's protected against dust and temporary immersion in water up to 1 meter for 30 minutes. However, it's not recommended for exposure to harsh chemicals or prolonged immersion in water.
The recommended wire size is AWG 20 to AWG 24, and the recommended wire type is a stranded copper wire with a temperature rating of 125°C (257°F) or higher.