Part Details for SM1I-67204L-30/883 by Matra MHS
Results Overview of SM1I-67204L-30/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM1I-67204L-30/883 Information
SM1I-67204L-30/883 by Matra MHS is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SM1I-67204L-30/883
SM1I-67204L-30/883 CAD Models
SM1I-67204L-30/883 Part Data Attributes
|
SM1I-67204L-30/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SM1I-67204L-30/883
Matra MHS
FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SM1I-67204L-30/883
This table gives cross-reference parts and alternative options found for SM1I-67204L-30/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1I-67204L-30/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7204L30PGB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | SM1I-67204L-30/883 vs IDT7204L30PGB |
5962-9071506MXA | Teledyne e2v | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, | SM1I-67204L-30/883 vs 5962-9071506MXA |
IDT7204S30DB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | SM1I-67204L-30/883 vs IDT7204S30DB |
MM1I-67204V-30 | Matra MHS | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 | SM1I-67204L-30/883 vs MM1I-67204V-30 |
5962-9071506MXX | Teledyne e2v | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, | SM1I-67204L-30/883 vs 5962-9071506MXX |
AM7204A-30/BXA | AMD | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | SM1I-67204L-30/883 vs AM7204A-30/BXA |