Part Details for SM19 by Mospec Semiconductor Corp
Results Overview of SM19 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM19 Information
SM19 by Mospec Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM19
SM19 CAD Models
SM19 Part Data Attributes
|
SM19
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SM19
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM19
This table gives cross-reference parts and alternative options found for SM19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS10I40A(TE12LQM) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | SM19 vs CMS10I40A(TE12LQM) |
CRS10I40B(TE85LQM) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | SM19 vs CRS10I40B(TE85LQM) |
SS14M | Taiwan Semiconductor | $0.0944 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | SM19 vs SS14M |
LL5819F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SM19 vs LL5819F1 |
SS14F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SM19 vs SS14F-HF |
CPD76X-1N5819-WN | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SM19 vs CPD76X-1N5819-WN |
GDB5819WS | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | SM19 vs GDB5819WS |
B5819W | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | SM19 vs B5819W |
SD1004 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | SM19 vs SD1004 |
S5819 | Galaxy Microelectronics | Check for Price | Rectifier Diode, | SM19 vs S5819 |