Part Details for SM19 by IDEC Corporation
Results Overview of SM19 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM19 Information
SM19 by IDEC Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N8517
|
Newark | Magnetic Sensor 12Mm Diameter Rohs Compliant: Yes |Idec SM19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0000 / $26.4100 | Buy Now |
DISTI #
1885-SM19-ND
|
DigiKey | MAGNETIC SENSOR 12MM DIAMETER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3600 | Buy Now |
DISTI #
199-SM19
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Magnetic Sensor 12mm diameter | 0 |
|
$21.7100 / $27.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1300 / $21.1700 | Buy Now |
DISTI #
000000000003420061
|
Sager | Industrial Hall Effect / Magnetic Sensors Magnetic Sensor 12mm diameter Min Qty: 1 | 0 |
|
$27.8700 / $33.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1300 / $21.1700 | Buy Now |
Part Details for SM19
SM19 CAD Models
SM19 Part Data Attributes
|
SM19
IDEC Corporation
Buy Now
|
Compare Parts:
SM19
IDEC Corporation
|
Samacsys Manufacturer | Idec |