Part Details for SM177-101A by Precision Resistor Co., Inc.(PRC)
Results Overview of SM177-101A by Precision Resistor Co., Inc.(PRC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM177-101A Information
SM177-101A by Precision Resistor Co., Inc.(PRC) is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F1101AIDW | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 20-SOIC -40 to 85 | |
PCM5101APW | Texas Instruments | 2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85 | |
LM101AH | Texas Instruments | Operational Amplifier 8-TO-99 -55 to 125 |
Price & Stock for SM177-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 3 W, 0.05 %,10 PPM, 101 OHM, THROUGH HOLE MOUNT | 3 |
|
Buy Now |