Part Details for SM17 by WEITRON INTERNATIONAL CO., LTD.
Results Overview of SM17 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM17 Information
SM17 by WEITRON INTERNATIONAL CO., LTD. is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM17
SM17 CAD Models
SM17 Part Data Attributes
|
SM17
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
SM17
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD |
Alternate Parts for SM17
This table gives cross-reference parts and alternative options found for SM17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5817 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), | SM17 vs 1N5817 |
1N5817W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SM17 vs 1N5817W-W |
S5817 | Galaxy Microelectronics | Check for Price | Rectifier Diode, | SM17 vs S5817 |
FM120-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | SM17 vs FM120-MH-H |
GDB5817WS | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | SM17 vs GDB5817WS |
H1N5817 | HSMC Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | SM17 vs H1N5817 |
SB120G-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SM17 vs SB120G-SMA-R |
SSM5817GP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | SM17 vs SSM5817GP-A |
SB130L-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SM17 vs SB130L-CB2-R |
SKN7 | Surge Components Inc | Check for Price | Rectifier Diode, | SM17 vs SKN7 |