-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1500 W, 20.5 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM15T24AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2787
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Unidirectional, 20.5 V, Do-214Ab, 2 Rohs Compliant: Yes |Stmicroelectronics SM15T24AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 843 |
|
$0.4350 / $1.2500 | Buy Now |
DISTI #
497-10788-1-ND
|
DigiKey | TVS DIODE 20.5VWM 42.8VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3765 / $1.2500 | Buy Now |
DISTI #
SM15T24AY
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SMC T/R - Tape and Reel (Alt: SM15T24AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3737 / $0.4070 | Buy Now |
DISTI #
511-SM15T24AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni RoHS: Compliant | 2400 |
|
$0.3760 / $1.2500 | Buy Now |
DISTI #
70521295
|
RS | SM15T24AY TVS Transil Automotive 24V, Uni Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5000 | RFQ |
|
STMicroelectronics | Automotive 1500 W, 20.5 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2400 |
|
$0.4600 / $1.2300 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.4830 / $1.3800 | Buy Now | |
|
ComSIT USA | AUTOMOTIVE 1500 WATT TVS IN SMC Trans Voltage Suppressor Diode, 10000W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SM15T24AY
|
IBS Electronics | DIODE TVS SINGLE UNI-DIR 20.5V 1.5KW AUTOMOTIVE 2-PIN SMC T/R Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.2210 / $0.2301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T24AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T24AY
STMicroelectronics
Automotive 1500 W, 20.5 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the device. Additionally, ensure good thermal design, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
The maximum allowed voltage on the input pins is 5V, but it's recommended to keep the input voltage below 4.5V to ensure reliable operation and prevent damage to the device.
The SM15T24AY has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment.
The recommended operating frequency range for the SM15T24AY is up to 100 kHz, but it can operate at higher frequencies with reduced performance and increased power consumption.