Part Details for SM12B-SRSS-TB by JST Manufacturing
Results Overview of SM12B-SRSS-TB by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM12B-SRSS-TB Information
SM12B-SRSS-TB by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM12B-SRSS-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SM12B-SRSS-TBCT-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5400 In Stock |
|
$0.5400 / $1.0100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 2400 |
|
$0.5952 / $1.9840 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 120 |
|
$0.9920 / $1.9840 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 33 |
|
$0.7142 / $1.1904 | Buy Now |
Part Details for SM12B-SRSS-TB
SM12B-SRSS-TB CAD Models
SM12B-SRSS-TB Part Data Attributes
|
SM12B-SRSS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM12B-SRSS-TB
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM12B-SRSS-TB
This table gives cross-reference parts and alternative options found for SM12B-SRSS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM12B-SRSS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
48227-1221 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM12B-SRSS-TB vs 48227-1221 |
HS6214E-T2M | Foxconn | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | SM12B-SRSS-TB vs HS6214E-T2M |
HS6214F-T3M | Foxconn | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | SM12B-SRSS-TB vs HS6214F-T3M |
501568-1209 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM12B-SRSS-TB vs 501568-1209 |
501568-1229 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM12B-SRSS-TB vs 501568-1229 |
SM12B-NSHSS-TB | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | SM12B-SRSS-TB vs SM12B-NSHSS-TB |
501568-1279 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM12B-SRSS-TB vs 501568-1279 |
501568-1249 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM12B-SRSS-TB vs 501568-1249 |
48227-1213 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | SM12B-SRSS-TB vs 48227-1213 |
SM12B-SSR-H-TB(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | SM12B-SRSS-TB vs SM12B-SSR-H-TB(LF)(SN) |
SM12B-SRSS-TB Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb·in).
-
Yes, the SM12B-SRSS-TB is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the SM12B-SRSS-TB is -25°C to 85°C (-13°F to 185°F).
-
Yes, the SM12B-SRSS-TB is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the SM12B-SRSS-TB is designed for use with wire sizes AWG 20-24. Using a larger wire size may not provide a reliable connection.